ADIS16136AMLZ, MEMS Single Axis ±450°/s 24-Pin

ADIS16136AMLZ, MEMS Single Axis ±450°/s 24-Pin
Изображения служат только для ознакомления,
см. техническую документацию
326 500 руб.
Добавить в корзину 1 шт. на сумму 326 500 руб.
Номенклатурный номер: 8001292066
Артикул: ADIS16136AMLZ
Бренд: Analog Devices

Описание

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Acceleration: 2000 g
Bandwidth: 380 Hz
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Operating Supply Current: 120 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: Module-24
Packaging: Bulk
Product Category: Gyroscopes
Product Type: Gyroscopes
Range: +/-450 deg/s
Resolution: 16 bit
Sensing Axis: Z
Sensitivity: 0.07139 deg/s/LSB
Sensor Type: 1-axis
Series: ADIS16136
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: iSensor

Техническая документация

Datasheet
pdf, 448 КБ