BAS16SH6327XTSA1, Diode Switching Si 85V 0.2A Automotive AEC-Q101 6-Pin SOT-363 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 32 250 руб.
Описание
Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Diode Switching Si 85V 0.2A Automotive 6-Pin SOT-363 T/R
Технические параметры
Automotive | Yes |
Configuration | Triple Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Material | Si |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | LTB |
PCB changed | 6 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 4.5 |
Peak Reverse Current (uA) | 1@75V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 85 |
Pin Count | 6 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Supplier Temperature Grade | Automotive |
Type | Switching Diode |
Base Product Number | BAS16S -> |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
Current - Reverse Leakage @ Vr | 1ВµA @ 75V |
Diode Configuration | 3 Independent |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-VSSOP, SC-88, SOT-363 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 4ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | PG-SOT363-6 |
Voltage - DC Reverse (Vr) (Max) | 80V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
Brand: | Infineon Technologies |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 50 uA |
Manufacturer: | Infineon |
Max Surge Current: | 4.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-363-6 |
Part # Aliases: | BAS 16S H6327 SP000753162 |
Pd - Power Dissipation: | 250 mW |
Peak Reverse Voltage: | 85 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 4 ns |
Series: | BAS16 |
Subcategory: | Diodes и Rectifiers |
Vf - Forward Voltage: | 1250 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Варикапы»
Типы корпусов импортных диодов