BTS3405GXUMA1, Current Limit SW 2-IN 4-OUT -0.2V to 10V 0.4A Automotive AEC-Q100 8-Pin DSO T/R

Фото 1/5 BTS3405GXUMA1, Current Limit SW 2-IN 4-OUT -0.2V to 10V 0.4A Automotive AEC-Q100 8-Pin DSO T/R
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт. на сумму 33 600 руб.
Номенклатурный номер: 8001292908
Артикул: BTS3405GXUMA1

Описание

Power Management\Switches and Muxes\Current Limit Switches
Current Limit SW 2-IN 4-OUT -0.2V to 10V 0.4A Automotive AEC-Q100 8-Pin DSO T/R

Технические параметры

Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 10
Maximum Operating Temperature (°C) 150
Maximum Output Current (A) 0.4(Typ)
Maximum Power Dissipation (mW) 780
Minimum Input Voltage (V) -0.2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Inputs 2
Number of Outputs 4
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Standard Package Name SOP
Supplier Package DSO
Switch On Resistance (mOhm) 900
Brand: Infineon Technologies
Current Limit: 600 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 45 us
On Resistance - Max: 700 mOhms
On Time - Max: 38 us
Output Current: 350 mA
Package / Case: SOIC-8
Part # Aliases: BTS3405G SP000237783
Pd - Power Dissipation: 780 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: -0.2 V
Tradename: HITFET
Type: Low Side
Maximum Operating Current 350mA
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Power Switch Topology Low Side
Power Switch Type Smart Low-Side
Switch On Resistance 1.9Ω

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 359 КБ
Datasheet
pdf, 306 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем