TLE42744GV50ATMA1

TLE42744GV50ATMA1
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8026918002

Описание

Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV
Dropout Voltage: 250 mV
Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Line Regulation: 10 mV
Load Regulation: 20 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: D2PAK-3(TO-263-3)
Part # Aliases: TLE42744G V50 SP000463264
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Qualification: AEC-Q100
Quiescent Current: 100 uA
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 791 КБ