Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4251DATMA1, LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R

TLE4251DATMA1, LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Мин. кол-во для заказа 80 шт.
от 100 шт.323 руб.
Добавить в корзину 80 шт. на сумму 32 000 руб.
Номенклатурный номер: 8001293251
Артикул: TLE4251DATMA1

Описание

Power ICs for Automotive Chassis Design

Infineon Power ICs for Automotive Chassis Designs offer a comprehensive, high performance portfolio for Electric Power Steering. The portfolio includes sensor supply ICs, DC/DC converters, and IVN transceivers. The devices are designed for use in harsh automotive environments and are offered in the highest quality level and long-term reliability. This portfolio implements many automotive-specific product features such as reset, watchdog, and early warning that help to solve design challenges.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 520 mV
Dropout Voltage: 280 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 100 nA
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Line Regulation: 10 mV
Load Regulation: 5 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 40 V
Package / Case: TO-252-5
Part # Aliases: TLE4251D SP000258501
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 2 uA
Subcategory: PMIC-Power Management ICs

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем