TLE6250GXUMA1, CAN 1MBd Standby 5V Automotive AEC-Q100 8-Pin DSO T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
Мин. кол-во для заказа 64 шт.
от 2500 шт. —
220 руб.
от 5000 шт. —
203 руб.
Добавить в корзину 64 шт.
на сумму 30 720 руб.
Альтернативные предложения1
Описание
Communication\Network Controller and Processor Ics\Controller Area Network
CAN 1MBd Standby 5V Automotive 8-Pin DSO T/R
Технические параметры
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 1MBd |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (mA) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Down Mode | Standby |
PPAP | Unknown |
Product Category | Transceiver |
Standard Package Name | SOP |
Standard Supported | ISO/DIS 11898 |
Supplier Package | DSO |
Typical Operating Supply Voltage (V) | 5 |
Category | Transceiver |
Data Rate | 1MBD(Mbps) |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | DSO |
Rad Hardened | No |
Supply Current | 70(mA) |
Brand: | Infineon Technologies |
Data Rate: | 1 Mb/s |
ESD Protection: | 6 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 45 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | TLE6250G SP000316311 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Qualification: | AEC-Q100 |
Series: | TLE6250 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed |
Диапазон рабочих температур, гр.С | -40.00….+125.00 |
Скорость передачи | 1Мбит/с |
Тип интерфейса | CAN |
IC Type | CAN Transceiver IC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Maximum Supply Current | 70 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Width | 4mm |
Automotive Standard | AEC-Q100 |
Техническая документация
Datasheet
pdf, 538 КБ
Datasheet
pdf, 411 КБ
Datasheet
pdf, 366 КБ
Документация
pdf, 876 КБ
Datasheet TLE6250 (Infineon)
pdf, 722 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары