0152670267, Cable Assembly 0.03m 29AWG 1mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 31 200 руб.
Описание
Wire and Cable\Cable Assemblies\Cable Assembly Flat/Ribbon
Cable Assembly 0.03m 29AWG 1mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Cable Assembly 0.03m 29AWG 1mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper BagТехнические параметры
Connector Type A | Premo Flex FFC Jumper | |
Connector Type B | Premo Flex FFC Jumper | |
Automotive | No | |
Cable Pitch (mm) | 1 | |
Conductor Material | Tinned Copper | |
Contact Plating | Tin | |
ECCN (US) | EAR99 | |
Gender | PIN-PIN | |
Insulation Color | White | |
Insulation Thickness (mm) | 0.086 | |
Maximum Current Rating (A) | 1.2/Contact | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Voltage Rating | 60VAC | |
Minimum Operating Temperature (°C) | -40 | |
Number of Contacts | 12 to 12 | |
Packaging | Bag | |
Part Status | Active | |
PPAP | No | |
Size (AWG) | 29 | |
Tradename | Premo-Flex FFC Jumper | |
Base Product Number | 015267 -> | |
Cable Type | FFC, FPC | |
ECCN | EAR99 | |
HTSUS | 8544.49.3080 | |
Length | 1.180"" (29.97mm) | |
Length - Exposed Ends | 0.157"" (4.00mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Conductors | 12 | |
Package | Bulk | |
Pitch | 0.039"" (1.00mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Video File | Molex Premo Flex Cable Jumpers |
Техническая документация
Похожие товары