0760203010, Conn Daughter Card RCP 140 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 300 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 34 400 руб.
Описание
Connectors\Wire and PCB Connector\Connector Backplane
Conn Daughter Card RCP 140 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | RCP |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 80 |
Maximum Voltage Rating | 120VDC|120VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 140 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Speed Rating (Gbps) | 12 |
Terminal Pitch (mm) | 3.7 |
Termination Method | Press Fit |
Tradename | GbX I-Trac™ |
Type | Daughter Card |
Color | Black |
Connector Style | I-Trac, Guide Left |
Connector Type | Receptacle, Female Sockets |
Connector Usage | Coplanar, Daughtercard |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Through Hole, Right Angle |
Number of Columns | 10 |
Number of Positions | 140 |
Number of Positions Loaded | All |
Number of Rows | 7 |
Operating Temperature | -55В°C ~ 80В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GbX I-Trac 76020 -> |
Termination | Press-Fit |
Video File | Molex - GbX I-Trac Backplane Connector SystemMolex |
Voltage Rating | 120V |
Вес, г | 18.17 |
Техническая документация
Похожие товары