CMB02070X1500GB200, Res Carbon Film 0207(2309) 150 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Фото 1/3 CMB02070X1500GB200, Res Carbon Film 0207(2309) 150 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
Кратность заказа 2000 шт.
от 4000 шт.49 руб.
от 10000 шт.46 руб.
Добавить в корзину 2000 шт. на сумму 102 000 руб.
Номенклатурный номер: 8001331119
Артикул: CMB02070X1500GB200

Описание

Resistors\Fixed Resistors\Resistor Fixed Single-Surface Mount

Res Carbon Film 0207(2309) 150 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Res Carbon Film 0207(2309) 150 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Технические параметры

Anti-Sulfurated Yes
Anti-Surge No
Automotive Yes
Case Size 0207(2309)
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Maximum Voltage Rating (V) 500
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Cylindrical
Package Type Melf
Package/Case 0207(2309)
Packaging Tape and Reel
Part Status Active
Power Rating (W) 0.4
PPAP Unknown
Product Diameter (mm) 2.2
Resistance Value (Ohm) 150
Technology Carbon Film
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Tolerance 2%
Brand: Vishay/Beyschlag
Case Code - mm: MELF 0207
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Vishay
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: MELF Resistors
Product Type: MELF Resistors
Product: Carbon Film SMD MELF
Qualification: AEC-Q200
Subcategory: Resistors
Type: High Pulse Load MELF Resistors
Composition Carbon Film
ECCN EAR99
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstandi
HTSUS 8533.10.0042
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case MELF, 0207
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CMB->
Size / Dimension 0.087"" Dia x 0.228"" L(2.20mm x 5.80mm)
Supplier Device Package 0207
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»