ADA4433-1BCPZ-R7, Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R

Фото 1/2 ADA4433-1BCPZ-R7, Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
Кратность заказа 1500 шт.
Добавить в корзину 1500 шт. на сумму 705 000 руб.
Номенклатурный номер: 8001341858
Артикул: ADA4433-1BCPZ-R7
Бренд: Analog Devices

Описание

Amplifiers ADI SLP

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Low Pass Filter
Number of Circuits 1
Cut-Off Frequency Range >=6MHz
Cut-Off Frequency 10MHz
Minimum Single Supply Voltage (V) 2.6
Maximum Single Supply Voltage (V) 3.6
Typical Single Supply Voltage (V) 3
Power Supply Type Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Automotive
Packaging Tape and Reel
Standard Package Name CSP
Pin Count 8
Supplier Package LFCSP EP
Mounting Surface Mount
Package Height 0.75
Package Length 3
Package Width 3
PCB changed 8
Lead Shape No Lead
Amplifier Type: Low Pass Filter
Brand: Analog Devices
Development Kit: ADA4433-1BCP-EBZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 13.2 mA
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-8
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Series: ADA4433-1
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 525 КБ
Datasheet
pdf, 542 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем