ADR4525BRZ, V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
Мин. кол-во для заказа 14 шт.
от 98 шт. —
1 770 руб.
Добавить в корзину 14 шт.
на сумму 32 060 руб.
Посмотреть аналоги2
Описание
Power Management\Application Specific\Voltage References
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.02% |
Lead Shape | Gull-wing |
Line Regulation | 10ppm/V |
Load Regulation | 120ppm/mA |
Maximum Input Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 2ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Reference Type | Precision |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Topology | Series |
Category | Integrated Circuits(ICs) |
Current - Cathode | - |
Current - Output | 10mA |
Current - Supply | 950µA |
Family | PMIC-Voltage Reference |
Featured Product | ADR45xx Voltage References |
Mfg Application Notes | Water Analysis Solution for pH & Conductivity Meters Dual Beam Spectrophotometer SolutionSolution for Ultrasonic Non-Destructive Testing |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 1.25µVp-p |
Noise - 10Hz to 10kHz | - |
Online Catalog | Series, Fixed-Analog Devices Inc |
Operating Temperature | -40°C ~ 125°C(TA) |
Other Names | ADR4525BRZ-R7-NDADR4525BRZ-R7TR |
Output Type | Fixed |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Series | - |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 2ppm/°C |
Tolerance | ±0.02% |
Voltage - Input | 3 V ~ 15 V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 2.5V |
Техническая документация
Datasheet
pdf, 1308 КБ
Документация
pdf, 1096 КБ