0151320706, Cable Assembly UL 1061 0.6m 24AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Pico-Lock Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 90 шт.
Добавить в корзину 90 шт.
на сумму 30 600 руб.
Описание
Wire and Cable\Cable Assemblies\Unclassified Cable Assemblies
Cable Assembly UL 1061 0.6m 24AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Pico-Lock Bag
Cable Assembly UL 1061 0.6m 24AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp Pico-Lock BagТехнические параметры
Connector Type A | Wire to Board | |
Connector Type B | Wire to Board | |
Automotive | No | |
Cable Type | UL 1061 | |
Color | Black | |
Connector Orientation | Straight to Straight | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Contact Termination | Crimp-Crimp | |
ECCN (US) | EAR99 | |
Gender | F-F | |
Jacket Material | Polyvinyl Chloride | |
Maximum Current Rating (A) | 2.5/Contact | |
Maximum Voltage Rating | 150V | |
Number of Contacts | 7 to 7 | |
Packaging | Bag | |
Part Status | Active | |
PPAP | No | |
Tradename | Pico-Lock | |
Wire Size (AWG) | 24 | |
Base Product Number | 015132 -> | |
Cable Termination | Crimp | |
Connector Type | Socket to Socket | |
Contact Finish | Gold | |
ECCN | EAR99 | |
Features | Friction Lock | |
HTSUS | 8544.42.9090 | |
Length | 1.97' (600.00mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Package | Bag | |
Pitch - Connector | 0.059"" (1.50mm) | |
RoHS Status | ROHS3 Compliant | |
Shielding | Unshielded | |
Video File | Molex - Product Spotlight - Pico-Lock Connector Sy |
Техническая документация
Похожие товары