0151321000, Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Pico-Lock Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
Мин. кол-во для заказа 40 шт.
Добавить в корзину 40 шт.
на сумму 32 000 руб.
Описание
Wire and Cable\Cable Assemblies\Unclassified Cable Assemblies
Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Pico-Lock Bag
Cable Assembly UL 1061 0.05m 24AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Pico-Lock BagТехнические параметры
Connector Type A | Wire to Board | |
Connector Type B | Wire to Board | |
Automotive | No | |
Cable Type | UL 1061 | |
Color | Black | |
Connector Orientation | Straight to Straight | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Contact Termination | Crimp-Crimp | |
ECCN (US) | EAR99 | |
Gender | F-F | |
Jacket Material | Polyvinyl Chloride | |
Maximum Current Rating (A) | 2.5/Contact | |
Maximum Voltage Rating | 150V | |
Number of Contacts | 10 to 10 | |
Packaging | Bag | |
Part Status | Active | |
PPAP | No | |
Tradename | Pico-Lock | |
Wire Size (AWG) | 24 | |
Base Product Number | 015132 -> | |
Cable Termination | Crimp | |
Connector Type | Socket to Socket | |
Contact Finish | Gold | |
ECCN | EAR99 | |
Features | Friction Lock | |
HTSUS | 8544.42.9090 | |
Length | 0.164' (50.00mm, 1.97"") | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Package | Bag | |
Pitch - Connector | 0.059"" (1.50mm) | |
RoHS Status | ROHS3 Compliant | |
Series | Pico-Lock 15132 -> | |
Shielding | Unshielded |
Техническая документация
Похожие товары