BHM-3A3, Battery Holder 3 Cells AAA Size Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 5-7 недель
810 руб.
Мин. кол-во для заказа 38 шт.
Добавить в корзину 38 шт.
на сумму 30 780 руб.
Альтернативные предложения1
Описание
Battery Holders with Machine Pin Jumper Wires
Twin Industries Battery Holders with male or female machine pin jumper wires support AAA batteries and feature an On/Off switch. The Twin Industries battery holders are designed for easy insertion and extraction in solderless breadboards and other development boards. The robust design supports repeat usage and quick design changes.
Twin Industries Battery Holders with male or female machine pin jumper wires support AAA batteries and feature an On/Off switch. The Twin Industries battery holders are designed for easy insertion and extraction in solderless breadboards and other development boards. The robust design supports repeat usage and quick design changes.
Технические параметры
Battery Cell Size: | AAA |
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Number of Batteries: | 3 Battery |
Product Category: | Battery Enclosures |
Product Type: | Battery Enclosures |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | Wire Leads |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары