IRFR024PBF, Транзистор полевой N-канальный 60В 14А 42Вт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 4 шт.
от 19 шт. —
120 руб.
от 37 шт. —
108 руб.
от 75 шт. —
103 руб.
Добавить в корзину 4 шт.
на сумму 600 руб.
Описание
Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой N-канальный 60В 14А 42Вт
Технические параметры
Корпус | DPAK/TO-252AA | |
Automotive | No | |
Channel Mode | Enhancement | |
Channel Type | N | |
Configuration | Single | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Lead Shape | Gull-wing | |
Maximum Continuous Drain Current (A) | 14 | |
Maximum Diode Forward Voltage (V) | 1.5 | |
Maximum Drain Source Resistance (mOhm) | 100 10V | |
Maximum Drain Source Voltage (V) | 60 | |
Maximum Gate Source Leakage Current (nA) | 100 | |
Maximum Gate Source Voltage (V) | ±20 | |
Maximum Gate Threshold Voltage (V) | 4 | |
Maximum IDSS (uA) | 25 | |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 50 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Positive Gate Source Voltage (V) | 20 | |
Maximum Power Dissipation (mW) | 2500 | |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 2.5 | |
Maximum Pulsed Drain Current @ TC=25°C (A) | 56 | |
Minimum Gate Threshold Voltage (V) | 2 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Elements per Chip | 1 | |
Operating Junction Temperature (°C) | -55 to 150 | |
Part Status | Active | |
PCB changed | 2 | |
Pin Count | 3 | |
PPAP | No | |
Process Technology | HEXFET | |
Product Category | Power MOSFET | |
Standard Package Name | TO-252 | |
Supplier Package | DPAK | |
Tab | Tab | |
Typical Fall Time (ns) | 42 | |
Typical Gate Charge @ 10V (nC) | 25(Max) | |
Typical Gate Charge @ Vgs (nC) | 25(Max)10V | |
Typical Gate Plateau Voltage (V) | 6.1 | |
Typical Gate to Drain Charge (nC) | 11(Max) | |
Typical Gate to Source Charge (nC) | 5.8(Max) | |
Typical Input Capacitance @ Vds (pF) | 640 25V | |
Typical Output Capacitance (pF) | 360 | |
Typical Reverse Recovery Charge (nC) | 290 | |
Typical Reverse Recovery Time (ns) | 88 | |
Typical Reverse Transfer Capacitance @ Vds (pF) | 79 25V | |
Typical Rise Time (ns) | 58 | |
Typical Turn-Off Delay Time (ns) | 25 | |
Typical Turn-On Delay Time (ns) | 13 | |
Maximum Continuous Drain Current - (A) | 14 | |
Maximum Drain Source Resistance - (mOhm) | 100@10V | |
Maximum Drain Source Voltage - (V) | 60 | |
Maximum Gate Source Voltage - (V) | ??20 | |
Maximum Gate Threshold Voltage - (V) | 4 | |
Maximum Power Dissipation - (mW) | 2500 | |
Military | No | |
Operating Temperature - (??C) | -55~150 | |
Packaging | Tape and Reel | |
Typical Gate Charge @ 10V - (nC) | 25(Max) | |
Typical Gate Charge @ Vgs - (nC) | 25(Max)@10V | |
Typical Input Capacitance @ Vds - (pF) | 640@25V | |
Typical Output Capacitance - (pF) | 360 | |
Maximum Continuous Drain Current | 14 A | |
Maximum Drain Source Voltage | 60 V | |
Mounting Type | Surface Mount | |
Package Type | DPAK(TO-252) | |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 1060 КБ
Документация
pdf, 1060 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары