2-1703839-1, 2POS,TAB 2.8X0.8,TAB HSG,ASSY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
от 5 шт. —
620 руб.
от 20 шт. —
589 руб.
от 35 шт. —
565.95 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Описание
промышленные соединители
2POS,TAB 2.8X0.8,TAB HSG,ASSY Connector Style: Housing for male terminals Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for male terminals 2.8 mm .11" Wire-to-Wire I Hdscs Housing I Part Number: 2-1703839-1 I Internal Number: 2-1703839-1 I LADD Distribution
Технические параметры
Application: | Signal |
Brand: | TE Connectivity/AMP |
Color: | Gray |
Contact Type: | Pin |
Description/Function: | HDSCS, Housing for Male Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Flammability Rating: | UL 94 V-0 |
Lock Mate Feature: | On the terminal |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 6 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Body Material | PBT GF |
Cable Exit Angle | 180°, (90°) |
Centerline (Pitch) | 6 mm |
Circuit Application | Signal |
Connector & Housing Type | Housing for Male Terminals |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Wire |
Degree of Protection | IP67 |
Height | 19 mm |
Hybrid Connector | No |
Length | 27.6 mm |
Mating Tab Width | 2.8 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (42 V), (60 V) |
Number of Positions | 2 |
Number of Rows | 1 |
Operating Temperature (Max) | 70 °C, (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C), (130 °C), (140 °C) |
Operating Temperature Range | -40-140 °C |
Operating Voltage | 60 VDC |
Packaging Method | Box |
Packaging Quantity | 600 |
Polarized | Yes |
Primary Locking Feature | On the Terminal |
Primary Product Color | Gray |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94V-0 |
Width | 48.1 mm |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 454 КБ
Похожие товары