PIC18F14K22-I/SO, Микроконтроллер 8-бит 16кБ Флэш-память 20SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 3 шт. —
980 руб.
от 6 шт. —
916 руб.
от 11 шт. —
866 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит 16кБ Флэш-память 20SOIC
Технические параметры
Корпус | so20 | |
ADC Channels | 12 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 2 | |
Automotive | Yes | |
CAN | 0 | |
Core Architecture | PIC | |
Device Core | PIC | |
ECCN (US) | 3A991a.2. | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | PIC18 | |
I2C | 1 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | I2C/SPI/USART | |
Lead Shape | Gull-wing | |
Maximum Clock Rate (MHz) | 64 | |
Maximum CPU Frequency (MHz) | 64 | |
Maximum Expanded Memory Size | 2MB | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 800 | |
Minimum Operating Supply Voltage (V) | 2.3 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 4 | |
Number of ADCs | Single | |
Number of I/Os | 18 | |
Packaging | Tube | |
Parallel Master Port | No | |
Part Status | Active | |
PCB changed | 20 | |
Pin Count | 20 | |
PPAP | Yes | |
Program Memory Size | 16KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 1 | |
RAM Size | 512B | |
Real Time Clock | No | |
SPI | 1 | |
Standard Package Name | SOP | |
Supplier Package | SOIC W | |
Supplier Temperature Grade | Industrial | |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 | |
UART | 0 | |
USART | 1 | |
USB | 0 | |
Watchdog | 1 | |
ADC Resolution | 10 bit | |
Brand | Microchip Technology | |
Core | PIC18 | |
Data Bus Width | 8 bit | |
Data RAM Size | 512 B | |
Data RAM Type | RAM | |
Factory Pack Quantity | 38 | |
Height | 2.05 mm | |
Length | 12.8 mm | |
Manufacturer | Microchip | |
Maximum Clock Frequency | 64 MHz | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of ADC Channels | 12 | |
Number of Timers/Counters | 4 Timer | |
Operating Supply Voltage | 3 V to 5.5 V | |
Package / Case | SOIC-20 | |
Processor Series | PIC18 | |
Product Category | 8-bit Microcontrollers-MCU | |
RoHS | Details | |
Series | PIC18 | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 1.8 V, 2.7 V | |
Tradename | PIC | |
Unit Weight | 0.028254 oz | |
Width | 7.5 mm | |
ADCs | 12x10 bit | |
Maximum Frequency | 64MHz | |
Mounting Type | Surface Mount | |
Number of ADC Units | 1 | |
Number of CAN Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of I2C Channels | 1 | |
Number of LIN Channels | 0 | |
Number of PCI Channels | 0 | |
Number of PWM Units | 1 | |
Number of SPI Channels | 1 | |
Number of UART Channels | 0 | |
Number of USART Channels | 1 | |
Package Type | SOIC | |
Pulse Width Modulation | 1(ECCP) | |
Typical Operating Supply Voltage | 2.3 → 5.5 V | |
USB Channels | 0 | |
Maximum Number of Ethernet Channels | 0 | |
Вес, г | 0.99 |
Техническая документация
Datasheet
pdf, 3442 КБ
Datasheet
pdf, 14556 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC18F13K22-I/SS
pdf, 4240 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары