MPXC2011DT1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 190 руб.
Описание
Датчики
Примечание: ?
Board Mount Pressure Sensor 0kPa to 10kPa Differential Medical 4-Pin Case 423A-03 T/RТехнические параметры
Accuracy: | 1% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | +15 C |
Mounting Style: | Through Hole |
Operating Pressure: | 0 Pa to 10 kPa |
Operating Supply Voltage: | 3 V |
Output Type: | Analog |
Package / Case: | Case 423A-03 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 935324144128 |
Port Type: | No Port |
Pressure Type: | Gauge |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXC201xDT1 |
Subcategory: | Sensors |
Automotive | No |
Device Pressure Type | Differential |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | <20 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Temperature (°C) | 40 |
Maximum Overload Pressure | 75kPa |
Maximum Supply Current (mA) | 6(Typ) |
Media | Air |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | 15 |
Mounting | Through Hole |
Operating Pressure Range | 0kPa to 10kPa |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Response Time (ms) | 1 |
Standard Package Name | Case 423A-03 |
Supplier Package | Case 423A-03 |
Typical Operating Supply Voltage (V) | 3 |