MC9S08SH8CWJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Микросхемы
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin SOIC W Rail
Технические параметры
# I/Os (Max) | 17 |
ADC Resolution | 10 |
Clock Freq | 40(MHz) |
Cpu Family | S08 |
Device Core | S08 |
Device Core Size | 8(b) |
Frequency | 40(MHz) |
Instruction Set Architecture | CISC |
Interface Type | I2C/SCI/SPI |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
On-Chip ADC | 12 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 20 |
Program Memory Size | 8KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
ADC Resolution: | 10 bit |
Brand: | NXP Semiconductors |
Core: | S08 |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Interface Type: | I2C, SCI, SPI |
Manufacturer: | NXP |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 17 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Part # Aliases: | 935321398574 |
Processor Series: | MC9S08 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | MC9S08SH |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.55 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем