MKL25Z128VLH4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Микросхемы
Примечание: MSL 3 ?
Kinetis® KL2x Microcontrollers NXP Semiconductors Kinetis® KL2x Microcontrollers are pin, software, and tool compatible with all other Kinetis L MCU families and add a full-speed USB 2.0 On-The-Go (OTG) controller with an integrated low-voltage regulator. The Kinetis KL2x MCU family is also compatible with the Kinetis K20 MCU family (based on the Arm® Cortex®-M4 processor), providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5x5mm 32 QFN package extending up to 512KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing, and control peripherals.Технические параметры
ADC Resolution: | 16 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: | 800 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 50 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Part # Aliases: | 935311016557 |
Processor Series: | KL25 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 1181 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем