MK10DX256VLL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Описание
Микросхемы
Примечание: ?
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP TrayТехнические параметры
ADC Channels | 37/37 |
ADC Resolution (bit) | 16/16 |
Analog Comparators | 3 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | K10 |
I2C | 2 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 70 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 64KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 3 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 2x16 bit |
Analogue Supply Voltage: | 3.3 V |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
I/O Voltage: | 3.3 V |
Manufacturer: | NXP |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 70 I/O |
Package/Case: | LQFP-100 |
Packaging: | Tray |
Part # Aliases: | 935320073557 |
Processor Series: | Kinetis K |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Series: | K10_72 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Kinetis |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем