RC0402FR-07249KL

Фото 1/5 RC0402FR-07249KL
Изображения служат только для ознакомления,
см. техническую документацию
665127 шт. со склада г.Москва, срок 3-4 дня
0.07 руб.
Мин. кол-во для заказа 54348 шт.
от 130000 шт.0.06 руб.
от 530000 шт.0.05 руб.
Добавить в корзину 54348 шт. на сумму 3 804.36 руб.
Альтернативные предложения4
Номенклатурный номер: 8001793419
Бренд: Yageo

Описание

Резисторы постоянные
Описание RES SMD, 0402 249K 1% 0.063W 100ppm 7" T & R 12 NC, 232270672494L

Технические параметры

Монтаж SMD040210X05MM
кол-во в упаковке 10000
Application High Reliability
Brand Yageo
Case Code - In 0402
Case Code - Mm 1005
Factory Pack Quantity 10000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 62.5 mW, 125 mW
Product Thick Film Resistors SMD
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Resistance 249 kOhms
Series RC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Type General Purpose
Voltage Rating 50 V
Application: High Reliability
Brand: YAGEO
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Anti-Sulfurated No
Anti-Surge No
Automotive No
Case Size 0402
Case Style Epoxy
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0402
Part Status Active
PPAP No
Special Features High Reliability
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Construction Rectangular
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Operating Temp Range -55C to 155C
Package / Case 0402
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.35(mm)
Temperature Range @ Derated Power 70 TO 155
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.