MCP6042-E/P, Операционный усилитель сдвоенный общего применения уровень входа/выхода до напряжения питания 6В Автомобильный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 11 шт. —
230 руб.
от 21 шт. —
214 руб.
от 40 шт. —
205 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель сдвоенный общего применения уровень входа/выхода до напряжения питания 6В Автомобильный
Технические параметры
Корпус | 8-PDIP | |
Amplifier Type | General Purpose | |
Base Product Number | MCP6042 -> | |
Current - Input Bias | 1pA | |
Current - Output / Channel | 20mA | |
Current - Supply | 600nA (x2 Channels) | |
ECCN | EAR99 | |
Gain Bandwidth Product | 14kHz | |
HTSUS | 8542.33.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Circuits | 2 | |
Operating Temperature | -40В°C ~ 125В°C (TA) | |
Output Type | Rail-to-Rail | |
Package | Tube | |
Package / Case | 8-DIP (0.300"", 7.62mm) | |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Slew Rate | 3V/ms | |
Supplier Device Package | 8-PDIP | |
Voltage - Input Offset | 3mV | |
Voltage - Supply, Single/Dual (В±) | 1.4V ~ 6V | |
Automotive | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Through Hole | |
Manufacturer Type | General Purpose Amplifier | |
Maximum Input Offset Current (uA) | 0.000001(Typ)5.5V | |
Maximum Input Offset Voltage (mV) | 3 5.5V | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Quiescent Current (mA) | 0.002 5.5V | |
Maximum Single Supply Voltage (V) | 6 | |
Minimum CMRR (dB) | 60 | |
Minimum CMRR Range (dB) | 60 to 65 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum PSRR (dB) | 70 | |
Minimum Single Supply Voltage (V) | 1.4 | |
Mounting | Through Hole | |
Number of Channels per Chip | 2 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single | |
PPAP | Yes | |
Process Technology | CMOS | |
Rail to Rail | Rail to Rail Input/Output | |
Shut Down Support | No | |
Standard Package Name | DIP | |
Supplier Package | PDIP | |
Supplier Temperature Grade | Extended | |
Type | General Purpose Amplifier | |
Typical Gain Bandwidth Product (MHz) | 0.014 | |
Typical Input Bias Current (uA) | 0.000001 5.5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 170 5.5V | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006 5.5V | |
Typical Output Current (mA) | 30(Max) | |
Typical Single Supply Voltage (V) | 5|3 | |
Typical Slew Rate (V/us) | 0.003 5.5V | |
Typical Voltage Gain (dB) | 115 | |
Amplifier Type: | General Purpose Amplifier | |
Brand: | Microchip Technology | |
CMRR - Common Mode Rejection Ratio: | 80 dB | |
en - Input Voltage Noise Density: | 170 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 60 | |
GBP - Gain Bandwidth Product: | 14 kHz | |
Ib - Input Bias Current: | 1 pA | |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz | |
Manufacturer: | Microchip | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 2 Channel | |
Operating Supply Current: | 600 nA | |
Operating Supply Voltage: | 1.4 V to 5.5 V | |
Output Current per Channel: | 30 mA | |
Package / Case: | PDIP-8 | |
Packaging: | Tube | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 70 dB | |
Qualification: | AEC-Q100 | |
Series: | MCP6042 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 3 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 1.4 V | |
Technology: | CMOS | |
Voltage Gain dB: | 115 dB | |
Vos - Input Offset Voltage: | 3 mV | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем