ADG1401BRMZ-REEL7, Переключатель iCMOS SPST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 4 шт. —
640 руб.
от 8 шт. —
593 руб.
от 16 шт. —
559 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Посмотреть аналоги1
Описание
Integrated Circuits (ICs)\Logic ICs\Decoders and Multiplexers
Переключатель iCMOS SPST
Технические параметры
-3db Bandwidth | 120 MHz |
Bandwidth | 120 MHz |
Case/Package | MSOP |
Contact Plating | Tin |
Dual Supply Voltage | 15 V |
Insertion Loss (dB) | 0.08 dB |
Interface | Parallel |
Max Dual Supply Voltage | 16.5 V |
Max Operating Temperature | 125 °C |
Max Power Dissipation | 1.44 mW |
Max Supply Current | 95 µA |
Max Supply Voltage | 16.5 V |
Min Dual Supply Voltage | 4.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 5 V |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Inputs | 1 |
Number of Outputs | 1 |
Number of Pins | 8 |
Operating Supply Current | 60 µA |
Operating Supply Voltage | 12 V |
Polarity | Non-Inverting |
Power Dissipation | 1.44 mW |
Resistance | 1.3 Ω |
Supply Type | Dual, Single |
Test Frequency | 1 MHz |
Throw Configuration | SPST |
Turn-Off Delay Time | 150 ns |
Turn-On Delay Time | 150 ns |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single SPST |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Frequency (25°C) @ Vcc (MHz) | 79(Typ)±5V|82(Typ)12V|120(Typ)±15V |
Maximum On Resistance (Ohm) | 2.7±5V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | ±0.001±5.5V-40C to 125C |
Maximum Turn-Off Time (ns) | 305±5V |
Maximum Turn-On Time (ns) | 375±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | ±0.000001±5.5V |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 339 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем