0003091022

Фото 1/2 0003091022
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.71 руб.
от 10 шт.53 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8001932773
Бренд: Molex

Описание

Электроэлемент
CONNECTOR HOUSING, RCPT, 2POS; Product Range:Standard .093" 1545 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:6.3mm; For Use With:Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Body Orientation Straight
Gender RCP
Number of Contacts 2
Number of Rows 1
Pitch 6.3 mm
Rad Hard No
Type Housing
Brand: Molex
Contact Type: Pin, Socket
Current Rating: 14 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Manufacturer: Molex
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 3091022 1545-R1 0003091022
Pitch: 6.3 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Receptacle Housings
Series: 1545
Subcategory: Pin & Socket Connectors
Tradename: Standard.093 in
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Maximum Current Rating (A) 14/Contact
Maximum Operating Temperature (°C) 105
Minimum Operating Temperature (°C) -40
Mounting Cable Mount
Packaging Bag
Part Status Active
PPAP No
Terminal Pitch (mm) 6.3
Termination Method Crimp
Вес, г 1

Техническая документация