0009501081

Фото 1/3 0009501081
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.170 руб.
от 10 шт.152 руб.
от 69 шт.132.50 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8001932799
Бренд: Molex

Описание

Электроэлемент
CONNECTOR, RCPT, 8POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:SPOX 5195 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Технические параметры

Product Range SPOX 5195 Series; Gender
Body Orientation Straight
For Use With SPOX Connector
Gender Female
Housing Material Nylon
Mounting Type Cable Mount
Number of Contacts 8
Number of Rows 1
Pitch 3.96mm
Series SPOX
Width 8.85mm
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9501081 5195-08 0009501081
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 5195
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: SPOX
Type: Receptacle Housings
Вес, г 2.948

Техническая документация