ACSA02-41SGWA-F01

ACSA02-41SGWA-F01
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
260 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8001933890
Бренд: Kingbright

Описание

Электроэлемент
LED Displays & Accessories GREEN DIFFUSED 1 DIG IT

Технические параметры

Brand Kingbright
Character Size 3.2 mm x 5.08 mm
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 650
If - Forward Current 20 mA
Illumination Color Green
Luminous Intensity 10000 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Reel
Power Consumption 62.5 mW
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2.2 V
Viewing Area - W x H 3.2 mm x 5.08 mm
Wavelength 568 nm
Brand: Kingbright
Character Size: 3.2 mm x 5.08 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 650
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 10000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 6.9 mm x 10 mm x 3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Power Consumption: 62.5 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.2 V
Viewing Area - W x H: 3.2 mm x 5.08 mm
Wavelength: 568 nm

Техническая документация

Datasheet
pdf, 542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.