09185405324

09185405324
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
730 руб.
от 2 шт.660 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8001933899
Бренд: Harting

Описание

Электроэлемент
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Standard

Технические параметры

Application Wire to Board
Brand HARTING
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 2 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Housing Material Polybutylene Terephthalate(PBT)
Insulation Resistance 1 MOhms
Manufacturer HARTING
Mating Post Length 6.15 mm
Mounting Angle Straight
Mounting Style Straight Pin
Number of Positions 40 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Part # Aliases 09 09-18-540-5324 18 5324 540 9185405324
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.54 mm
Termination Post Length 2.9 mm
Termination Style Through Hole
Type Shrouded
Unit Weight 0.194712 oz
Application: Wire-to-Board
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 MOhms
Manufacturer: HARTING
Mating Post Length: 6.15 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SEK-18
Subcategory: Headers & Wire Housings
Termination Post Length: 2.9 mm
Termination Style: Solder Pin
Type: Shrouded
Вес, г 7.441

Техническая документация

Документация
pdf, 593 КБ
Чертеж
pdf, 1177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.