TLE49642MXTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 2 шт. —
210 руб.
от 5 шт. —
171 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Электроэлемент
Описание Выключатель Холла Unip +15,9/+36mT SOT22
Технические параметры
Current - Output (Max) | 25mA |
Current - Supply (Max) | 2.5mA |
Features | Temperature Compensated |
Function | Unipolar Switch |
Manufacturer | Infineon Technologies |
Operating Temperature | -40В°C ~ 170В°C(TJ) |
Output Type | Open Drain |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Polarization | South Pole |
Sensing Range | 36mT Trip, 15.9mT Release |
Series | Automotive, AEC-Q100 |
Supplier Device Package | PG-SOT23-3 |
Technology | Hall Effect |
Test Condition | 25В°C |
Voltage - Supply | 3V ~ 32V |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +170 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 20 mT to 36 mT |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 3 V to 32 V |
Output Type: | Open Drain |
Output Voltage: | -300 mV to 32 V |
Package / Case: | SOT-23-3 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | TLE4964-2M SP000923330 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Qualification: | AEC-Q100 |
Release Point Min/Max (Brp): | 15.9 mT to 29.1 mT |
Series: | TLE4964 |
Subcategory: | Sensors |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Termination Style: | SMD/SMT |
Type: | High Precision |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Magnetic Type | Unipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 360 |
Maximum Operating Supply Voltage (V) | 32 |
Maximum Operating Temperature (°C) | 170 |
Maximum Output Current (mA) | 25 |
Maximum Supply Current (uA) | 2500 |
Minimum Magnetic Sensor Release Point (Gs) | 159 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
PCB changed | 3 |
Pin Count | 3 |
PPAP | Unknown |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Magnetic Sensor Hysteresis (Gs) | 55 |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
Typical Output Fall Time (us) | 0.4 |
Вес, г | 0.002 |