LM239ADT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
145 шт. со склада г.Москва, срок 6-7 дней
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
77 руб.
от 10 шт. —
67 руб.
от 100 шт. —
55.13 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание IC: comparator; precision; Cmp: 4; 2?32V; SMT; SO14; reel,tape; 100nA Характеристики Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 32 |
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.1@5V |
Maximum Input Offset Voltage - (mV) | 2@5V |
Maximum Operating Supply Voltage - (V) | ??16I32 |
Military | No |
Operating Temperature - (??C) | -40~105 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Pin Count | 14 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Response Time Range - (us) | 0.5 to 5 |
Base Product Number | LM239 -> |
Current - Input Bias (Max) | 0.1ВµA @ 5V |
Current - Output (Typ) | 16mA @ 5V |
Current - Quiescent (Max) | 2mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SO |
Type | General Purpose |
Voltage - Input Offset (Max) | 2mV @ 30V |
Voltage - Supply, Single/Dual (В±) | 2V ~ 32V, В±1V ~ 16V |
Iq Per Channel (Typ) | 2mA |
Maximum Operating Temperature | 105В°C |
Minimum Operating Temperature | -40В°C |
Supply Voltage - Max | 32V, В±1V |
Supply Voltage - Min | 2V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.1@5V |
Maximum Input Offset Voltage (mV) | 2@30V |
Maximum Operating Supply Voltage (V) | ±16|32 |
Maximum Operating Temperature (°C) | 105 |
Maximum Quiescent Current (mA) | 2@5V |
Maximum Single Supply Voltage (V) | 32 |
Maximum Test Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | No |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 100 nA |
Ios - Input Offset Current: | 150 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 4 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 830 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM239 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 2 V |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.