9-1415536-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 100 руб.
от 2 шт. —
5 840 руб.
Добавить в корзину 1 шт.
на сумму 6 100 руб.
Описание
Электроэлемент
POWER RELAY, 3PDT, 10A, 24VDC, THT; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:PT Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:777ohm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:UL
Технические параметры
Coil Current | 30.9(mA) |
Coil Resistance | 777(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 24 |
Contact Arrangement | 3PDT |
Contact Current Rating | 10(A) |
Contact Form | 3 Form C |
Dropout Volt | 2.4VDC |
Dropout Volt (Min) | 2.4VDC |
LED Indicator | No |
Maximum Power Rating | 2.5KVA |
Mounting Style | Through Hole |
Operate Time | 15(ms) |
Operating Temp Range | -40C to 70C |
Package / Case | Dust Cover |
Packaging | Tube |
Pick-up Voltage (Max) | 18VDC |
Pin Count | 11 |
Product Depth (mm) | 22.5(mm) |
Product Height (mm) | 29(mm) |
Product Length (mm) | 28(mm) |
Push To Test Button | Yes |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Unsealed |
Termination Style | Quick Connect |
Type | Industrial Relay |
Voltage Rating (VAC) | 400(V) |
Automotive | No |
Coil Current (mA) | 30.9 |
Coil Resistance (Ohm) | 777 |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Switching Voltage (V) | 240 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 18VDC |
Maximum Switching Current (A) | 10 |
Minimum Dropout Voltage | 2.4VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 11 |
Operate Time (ms) | 15 |
Part Status | Active |
PPAP | No |
Вес, г | 37 |