VOS617A-7T

VOS617A-7T
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.132 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8001935383

Описание

Электроэлемент
OPTOCPLR, TRANSISTOR O/P, 3.75KV, SSOP-4; No. of Channels:1 Channel; Optocoupler Case Style:SSOP; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:80%; Collector Emitter Voltage V(br)ceo:

Технические параметры

Brand Vishay Semiconductors
Collector-Emitter Breakdown Voltage 80 V
Current Transfer Ratio 80%to 160%
Factory Pack Quantity 3000
Fall Time 12 us
Height 2 mm
If - Forward Current 50 mA
Isolation Voltage 3750 Vrms
Length 2.6 mm
Manufacturer Vishay
Maximum Collector Current 50 mA
Maximum Collector Emitter Saturation Voltage 0.4 V
Maximum Collector Emitter Voltage 80 V
Maximum Operating Temperature +110 C
Minimum Operating Temperature -55 C
Number of Channels 1 Channel
Output Type NPN Phototransistor
Package / Case SSOP-4
Packaging Reel
Pd - Power Dissipation 170 mW
Product Category Transistor Output Optocouplers
Rise Time 3 us
RoHS Details
Series VOS617A
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 6 V
Width 4.4 mm
Automotive No
Current Transfer Ratio Test Current (mA) 5
ECCN (US) EAR99
EU RoHS Compliant
Input Type DC
Lead Shape Gull-wing
Maximum Collector Current (mA) 50
Maximum Collector-Emitter Saturation Voltage (mV) 400
Maximum Collector-Emitter Voltage (V) 80
Maximum Current Transfer Ratio (%) 160
Maximum Forward Current (mA) 50
Maximum Forward Voltage (V) 1.5
Maximum Operating Temperature (°C) 110
Maximum Power Dissipation (mW) 170
Maximum Reverse Voltage (V) 6
Minimum Current Transfer Ratio (%) 80
Minimum Isolation Voltage (Vrms) 3750
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Channels per Chip 1
Output Device Transistor
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard CQC|cUL|FIMKO|UL
Standard Package Name SOP
Supplier Package SSOP
Typical Fall Time (us) 12
Typical Forward Voltage (V) 1.18
Typical Rise Time (us) 3
Вес, г 0.3954

Техническая документация

Datasheet
pdf, 155 КБ
Документация
pdf, 147 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»