SI8610AB-B-IS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-9 дней
740 руб.
от 2 шт. —
630 руб.
от 5 шт. —
545 руб.
от 8 шт. —
512.50 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения3
Описание
Электроэлемент
Digital Isolator Three State 1-CH 1Mbps Automotive 8-Pin SOIC N Tube
Технические параметры
Brand | Silicon Labs |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 2500 |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Silicon Laboratories |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1.2 mA |
Package / Case | SOIC-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 150 mW |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 35 ns |
RoHS | Details |
Series | Si8610AB |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.003365 oz |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 1 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 35 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 25 ns |
Pulse Width: | 250 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | Si86xx |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | General Purpose |
Maximum Data Rate | 1Mbps |
Maximum Input Current | 2.9 mA dc |
Mounting Type | Surface Mount |
Number of Pins | 8 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 4mm |
Вес, г | 1.058 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.