0151660428

0151660428
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 2 шт.690 руб.
от 3 шт.642 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8001935970
Бренд: Molex

Описание

Электроэлемент
Cable Assembly 0.051m 38AWG 0.5mm 40 to 40 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag

Технические параметры

Brand Molex
Cable Length 51 mm
Contact Location Opposite Side Contacts
Contact Material Copper
Contact Plating Tin
Current Rating 500 mA
Factory Pack Quantity 1000
Manufacturer Molex
Number of Conductors 40 Conductor
Packaging Bulk
Part # Aliases 0151660428
Pitch 0.5 mm
Product Category FFC/FPC Jumper Cables
RoHS Details
Series 15166
Temperature Range -40 C to+105 C
Tradename Premo-Flex
Unit Weight 0.035274 oz
Voltage Rating 60 V
Base Product Number 015166 ->
Cable Type FFC, FPC
ECCN EAR99
HTSUS 8544.42.9090
Length 2.000"" (50.80mm)
Length - Exposed Ends 0.157"" (4.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Top on One Side, Bottom on Other, Backers on Both
Video File Molex Premo Flex Cable Jumpers

Техническая документация

Datasheet 0151660428
pdf, 29 КБ