STM32F105VCT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 шт. со склада г.Москва, срок 6-9 дней
1 480 руб.
от 2 шт. —
1 330 руб.
от 5 шт. —
1 220 руб.
от 10 шт. —
1 162.50 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Альтернативные предложения2
Описание
Электроэлемент
MCU, 32BIT, 72MHZ, LQFP-100; Product Range:STM32 Family STM32F1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:72MHz; Program Memory Size:256KB; RAM Memory Size:64KB; No. of Pins:100Pin
Технические параметры
RoHS Compliant | Yes |
ADC Resolution | 12 bit |
Brand | STMicroelectronics |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 64 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 540 |
Interface Type | CAN, I2C, SPI, USART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 72 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of ADC Channels | 16 |
Number Of I/Os | 80 I/O |
Number Of Timers/Counters | 10 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | LQFP-100 |
Packaging | Tray |
Processor Series | ARM Cortex M |
Product Category | ARM Microcontrollers-MCU |
Product Type | ARM Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Series | STM32F105VC |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Tradename | STM32 |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | CAN, I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 72 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 80 I/O |
Number of Timers/Counters: | 10 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | STM32F105VC |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
ADCs | 16x12 bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 5 |
Package Type | LQFP |
Pin Count | 100 |
Pulse Width Modulation | 1(16 bit)(Motor Control) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 14.2mm |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 2.9 |
Техническая документация
CD00220364
pdf, 2103 КБ
Datasheet
pdf, 2137 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2027 КБ
en.CD00220364
pdf, 2085 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.