11SMA-50-1-4/111NE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
8 160 руб.
от 2 шт. —
7 870 руб.
Добавить в корзину 1 шт.
на сумму 8 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8001936964
Бренд: HUBER+SUHNER
Описание
Электроэлемент
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG178B, RG196A; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (17-Dec-2015); Coaxial Type:RG178; Connector Mounting Orientation:Cable; Termination Method:Crimp / Solder
Технические параметры
Body Plating | Gold Over Nickel |
Body Style | Straight |
Contact Plating | Gold Over Nickel |
Gender | PL |
Impedance | 50(ohm) |
Mounting Style | Cable |
Operating Temp Range | -65C to 165C |
Rad Hardened | No |
Termination | Solder |
Type | SMA |
Body Finish | Gold |
Body Material | Beryllium Copper, Copper Alloy |
Brand | HUBER+SUHNER |
Cable Type | RG_178_B/U, RG_196_A/U |
Contact Material | Beryllium Copper, Copper Alloy |
Contact Termination | Solder |
Contact Type | Pin(Male) |
Factory Pack Quantity | 1 |
Isolation Type | Not Isolated |
Manufacturer | HUBER+SUHNER |
Maximum Frequency | 18 GHz |
Mounting Type | Cable |
Orientation | Straight |
Part # Aliases | 22645871 |
Polarity | Standard |
Product | Connectors |
Product Category | RF Connectors/Coaxial Connectors |
RF Series | SMA |
Termination Style | Cable-Crimp |
Body Finish: | Gold |
Body Material: | Beryllium Copper, Copper Alloy |
Body Style: | Straight |
Brand: | HUBER+SUHNER |
Cable Type: | RG-178B/U, 196A/U |
Contact Material: | Beryllium Copper, Copper Alloy |
Contact Plating: | Gold |
Contact Termination: | Solder |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Part # Aliases: | 22645871 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 780 КБ
Документация
pdf, 89 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.