16MCX-50-2-104/111NH

16MCX-50-2-104/111NH
Изображения служат только для ознакомления,
см. техническую документацию
22 шт. со склада г.Москва, срок 6-7 дней
960 руб.
от 2 шт.850 руб.
от 5 шт.763 руб.
от 10 шт.725 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8001936968
Бренд: HUBER+SUHNER

Описание

Электроэлемент
RF COAXIAL, MCX, RIGHT ANGLE PLUG, 50OHM; Connector Type:MCX Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:EZ 86, TP M17; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (17-Dec-2015); Body Plating:Sucopro, Sucoplate; Coaxial Type:RG405; Connector Mounting Orientation:Cable; Dielectric Material:PTFE/PFA; Material:Brass; No. of Mating Cycles:500; Operating Frequency Max:6GHz; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Termination Method:Solder

Технические параметры

Body Material Brass
Body Plating Gold Over Nickel
Body Style Right Angle
Contact Material Brass
Contact Plating Gold Over Nickel
Gender M
Impedance 50(ohm)
Mounting Style Cable
Operating Temp Range -65C to 165C
Packaging Bulk
Product Depth (mm) 5(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 7(mm)
Product Length (mm) 8.7(mm)
Rad Hardened No
Terminate To Coaxial Cable
Termination Solder
Type MCX
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: EZ-86-TP-M17
Contact Material: Beryllium Copper, Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22658277
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MCX
Series: MCX
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 2

Техническая документация

Datasheet
pdf, 867 КБ
Документация
pdf, 756 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.