0484060003

Фото 1/3 0484060003
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 2 шт.630 руб.
от 5 шт.542 руб.
от 10 шт.505 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8001937839
Бренд: Molex

Описание

Электроэлемент
STACKED USB CONN, 3.0, USB TYPE A, 9POS; USB Connector Type:USB Type A; USB Standard:USB 3.0; No. of Positions:9Ways; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product

Технические параметры

USB Connector Type USB Type A; USB Standard
Base Product Number 048406 ->
Connector Type USB-A (USB TYPE-A), Stacked
Contact Finish Gold
Current Rating (Amps) 0.25A, 1.8A
ECCN EAR99
Features Board Lock
Gender Receptacle
HTSUS 8536.69.4040
Insulation Color Blue
Material Flammability Rating UL94 HB
Mating Cycles 5000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Feature Horizontal
Mounting Type Through Hole, Right Angle
Number of Contacts 18
Number of Ports 2
Operating Temperature -20В°C ~ 85В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shell/Shielding Material Steel, Stainless
Shielding Shielded
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)
Termination Solder
Video File Molex - Product Spotlight - USB 3.0
Voltage - Rated 30VAC/DC
Configuration RJ45 over USB 3
Factory Pack Quantity 1080
Packaging Tray
Product Connectors
Type Stacked
Вес, г 5.45

Техническая документация

Datasheet
pdf, 2354 КБ
Документация
pdf, 29 КБ