NLFV25T-220K-EF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт. со склада г.Москва, срок 6-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
56 руб.
от 10 шт. —
46 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Альтернативные предложения3
Описание
Электроэлемент
INDUCTOR, 22UH, 0.105A, 1008, SHIELDED; Inductance:22ВµH; Product Range:NLFV Series; DC Current Rating:105mA; High Frequency Inductor Case:1008 [2520 Metric]; Inductor Construction:Shielded; DC Resistance Max:1ohm; Induct
Технические параметры
Case Size | 1008 |
Core Material | Ferrite |
DC Current | 105(mA) |
DC Resistance | 1.2(ohm) |
Failure Rate | Not Required |
Inductance | 22(uH) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -40C to 105C |
Packaging | Tape and Reel |
Product Depth (mm) | 2.1(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.9(mm) |
Product Length (mm) | 2.7(mm) |
Q | 10(TYP) |
Rad Hardened | No |
Self Resonant Frequency | 16(MHz) |
Shielding | Shielded/Molded |
Technology | Wirewound |
Test Frequency | 2.52(MHz) |
Tolerance (+ or -) | 10% |
Type | Power |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Protection Style | Shielded |
Inductance (H) | 22u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 2.52M |
Maximum DC Current (A) | 0.105 |
Maximum Saturation Current (A) | 0.105 |
Maximum DC Resistance (Ohm) | 1.2 |
Minimum Quality Factor | 10(Typ) |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 16M |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Current Rating (Amps) | 105mA |
DC Resistance (DCR) | 1.2Ohm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.075"" (1.90mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 2.52MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | NLFV -> |
Size / Dimension | 0.098"" L x 0.079"" W (2.50mm x 2.00mm) |
Inductor Construction | Wire-Wound |
Maximum DC Current | 105mA |
Maximum DC Resistance | 1.2Ω |
Maximum Operating Temperature | +105°C |
Maximum Self Resonant Frequency | 2.52MHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Package/Case | 1008(2520M) |
Shielded | Yes |
Вес, г | 0.025 |
Техническая документация
Datasheet
pdf, 289 КБ
Datasheet NLFV25T-100K-EF
pdf, 285 КБ
Datasheet NLFV25T-220K-EF
pdf, 235 КБ
Документация
pdf, 232 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.