STM32L053C8T6

Фото 1/3 STM32L053C8T6
Изображения служат только для ознакомления,
см. техническую документацию
322 шт. со склада г.Москва, срок 9-10 дней
1 490 руб.
от 2 шт.1 340 руб.
от 5 шт.1 230 руб.
от 10 шт.1 167.50 руб.
Добавить в корзину 1 шт. на сумму 1 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8001939577
Бренд: STMicroelectronics

Описание

Электроэлемент
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range:STM32 Family STM32L0 Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:32MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of P

Технические параметры

ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M0+
Data Bus Width 32 bit
Data RAM Size 8 kB
Data RAM Type SRAM
Data ROM Size 2 kB
Data ROM Type EEPROM
Factory Pack Quantity 1500
Interface Type I2C, LPUART, SPI, USART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 10
Number of I/Os 37 I/O
Number of Timers/Counters 5 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-48
Packaging Tray
Processor Series ARM Cortex M
Product Category ARM Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series STM32L0
Tradename STM32
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, LPUART, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 37 I/O
Number of Timers/Counters: 5 Timer
Package / Case: LQFP-48
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: STM32L053C8
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: STM32
ADC Channels 10
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture ARM
DAC Channels 1
DAC Resolution (bit) 12
Device Core ARM Cortex M0+
ECCN (US) 3A991.a.2
Ethernet 0
EU RoHS Compliant
Family Name STM32L
I2C 2
I2S 1
Instruction Set Architecture RISC
LCD Segments 224
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 32
Maximum CPU Frequency (MHz) 32
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 363
Minimum Operating Supply Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 5
Number of ADCs Single
Number of DACs Single
Parallel Master Port No
Part Status Active
PCB changed 48
Pin Count 48
PPAP No
Programmability Yes
PWM 1
RAM Size 8KB
Real Time Clock Yes
Special Features LCD Controller
SPI 2
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3
UART 1
USART 2
USB 1
Watchdog 2
Вес, г 1.687

Техническая документация

Datasheet
pdf, 1726 КБ
Datasheet
pdf, 2894 КБ
Документация
pdf, 1861 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.