P160KNP-0QC20B10K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт. со склада г.Москва, срок 4-7 дней
610 руб.
от 2 шт. —
510 руб.
от 5 шт. —
443 руб.
от 10 шт. —
411.25 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Альтернативные предложения3
Номенклатурный номер: 8001940717
Бренд: TT ELECTRONICS
Описание
Электроэлемент
POT, ROTARY, 10K, 20MM, 20%; Track Resistance:10kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:200mW; Resistance Tolerance:В± 20%; Product Range:P160 Series; Potentiometer Mounting:Bushing; Shaft Diameter:6mm; No. of Gangs:1; Adjustment Type:Screwdriver Slot; Shaft Length:20mm; SVHC:No SVHC (20-Jun-2016); Voltage Rating:200V
Технические параметры
Brand | BI Technologies/TT Electronics |
Element Type | Conductive Plastic |
Factory Pack Quantity | 300 |
Manufacturer | TT Electronics |
Mounting Style | Panel Mount |
Number of Detents | Without Detent |
Number of Gangs | 1 Gang |
Number of Turns | 1 Turn |
Packaging | Bulk |
Power Rating | 200 mW |
Product | Potentiometer |
Product Category | Potentiometers |
Resistance | 10 kOhms |
RoHS | Details |
Series | P160 |
Shaft Diameter | 6 mm |
Shaft Length | 20 mm |
Shaft Type | Knurled/Serrated |
Taper | Linear |
Termination Style | Solder Lug |
Tolerance | 20% |
Type | Rotary Metal |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.787"" (20.00mm) |
Actuator Type | Knurled and Slotted |
Adjustment Type | User Defined |
Built in Switch | None |
Bushing Thread | M7 x 0.75 |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Package | Tray |
Power (Watts) | 0.2W, 1/5W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 10k |
Resistive Material | Conductive Plastic |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Round - 0.669"" Dia x 0.374"" H (17.00mm x 9.50mm) |
Brand: | BI Technologies/TT Electronics |
Diameter: | 16.5 mm |
Element Type: | Conductive Plastic |
Factory Pack Quantity: Factory Pack Quantity: | 1100 |
Life: | 100000 Cycle |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Tray |
Power Rating: | 200 mW(1/5 W) |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 10 kOhms |
Series: | P160 |
Shaft Diameter: | 6 mm |
Shaft Length: | 20 mm |
Shaft Type: | Knurled/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 20% |
Type: | Rotary |
Voltage Rating: | 200 VAC |
Вес, г | 5.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.