STM32F031K6U6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
1 100 руб.
от 2 шт. —
950 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Альтернативные предложения3
Описание
Электроэлемент
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
Технические параметры
Base Part Number | STM32F050 |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | ARMВ® CortexВ®-M0 |
Core Size | 32-Bit |
Data Converters | A/D 13x12b |
Manufacturer | STMicroelectronics |
Number of I/O | 27 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 32-UFQFN Exposed Pad |
Packaging | Tray |
Part Status | Active |
Peripherals | DMA, IВІS, POR, PWM, WDT |
Program Memory Size | 32KB(32K x 8) |
Program Memory Type | FLASH |
RAM Size | 4K x 8 |
Series | STM32F0 |
Speed | 48MHz |
Supplier Device Package | 32-UFQFPN(5x5) |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 2.4 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
I/O Voltage: | 2 V to 3.6 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 27 I/O |
Package / Case: | UFQFPN-32 |
Packaging: | Tray |
Processor Series: | STM32F031 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | STM32F031K6 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 13 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M0 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 1 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 526 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of I/Os | 27 |
Parallel Master Port | No |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | UFQFPN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.