5787334-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 160 руб.
от 5 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
HDR ASY,VERT,STR TAIL,7.2V Connector System: Board-to-Board Number of Positions: 5 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Connector & Housing Type: Plug Board-to-Board 5 5 mm .197" I Dc Jack Connector I Part Number: 5787334-1 I Internal Number: 5787334-1 I LADD Distribution
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin-Lead |
Gender | HDR |
Housing Material | Liquid Crystal Polymer |
Mounting | Through Hole |
Number of Contacts | 5 POS |
Number of Ports | 1 |
Number of Terminals | 5 |
Pitch | 5 mm |
Product Length | 29 mm |
Termination Method | Solder |
Type | Battery |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 5787334 -> |
Color | Black |
Connector Style | 7.2V Battery |
Connector Type | Header, Male Blades |
Contact Finish | Nickel |
Contact Finish Thickness | 74.8Вµin (1.90Вµm) |
Current Rating (Amps) | 7A |
ECCN | EAR99 |
Fastening Type | Push-Pull |
Features | Board Guide, Right Hand Keying |
HTSUS | 8536.69.4040 |
Material - Insulation | Polyphthalamide (PPA) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 5 |
Number of Rows | 1 |
Operating Temperature | -30В°C ~ 70В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Termination | Solder |
Voltage Rating | 7.2V |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 132 |
Manufacturer: | TE Connectivity |
Mounting Style: | Through Hole |
Number of Contacts: | 5 Contact |
Packaging: | Tray |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Subcategory: | Battery |
Вес, г | 2.5 |
Техническая документация
Datasheet 5787334-1
pdf, 57 КБ