09231482922

Фото 1/2 09231482922
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
1 690 руб.
от 2 шт.1 570 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8001942025
Бренд: Harting

Описание

Электроэлемент
Backplane HDR 48 POS 2.54mm Solder ST Thru-Hole

Технические параметры

Body Orientation Straight
Contact Plating Gold Over Nickel
Current Rating (Max) 2(A)
Gender HDR
Mounting Style Through Hole
Number of Contact Rows 3
Number of Contacts 48(POS)
Pitch (mm) 2.54(mm)
Product Depth (mm) 11(mm)
Product Height (mm) 13(mm)
Product Length (mm) 54(mm)
Type Shrouded Header
Connector Type Header, Male Pins
Contact Finish Gold-Palladium
Contact Finish Thickness Flash
Current Rating (Amps) 2A
ECCN EAR99
HTSUS 8536.69.4040
Level, Class 1
Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 48
Number of Positions Loaded All
Number of Rows 3
Operating Temperature -55В°C ~ 125В°C
Package Bulk
Pitch 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series DIN 41612 ->
Style 2C
Termination Solder
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 32 Position
Number of Rows: 3 Row
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Series: DIN-Signal 2C
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Tradename: DIN-Signal
Type: Type 2C
Вес, г 8.469

Техническая документация

Datasheet 09231486922
pdf, 193 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.