09282486801
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
1 570 руб.
Добавить в корзину 1 шт.
на сумму 1 570 руб.
Альтернативные предложения2
Описание
Электроэлемент
SOCKET, DIN41612, R/A, R/2, 48WAY; Product Range:Type 2R Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contac
Технические параметры
Brand | HARTING |
Contact Gender | Female |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2 A |
Factory Pack Quantity | 20 |
Manufacturer | HARTING |
Mounting Angle | Right |
Number of Positions | 48 Position |
Number of Rows | 3 Row |
Packaging | Tray |
Part # Aliases | 09 09-28-248-6801 248 28 6801 9282486801 |
Pitch | 2.54 mm |
Product | Receptacles |
Product Category | DIN 41612 Connectors |
RoHS | Details |
Rows Loaded | a+b+c |
Series | DIN-Signal 2R |
Tail Length | 3 mm |
Termination Style | Solder Pin |
Tradename | DIN-Signal |
Type | 2R |
Unit Weight | 0.306178 oz |
Brand: | HARTING |
Contact Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+b+c |
Series: | DIN-Signal 2R |
Subcategory: | Backplane Connectors |
Tail Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | DIN-Signal |
Type: | Type 2R |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Insulation Resistance (MOhm) | 1000000 |
Mating Cycle (Cycles) | 400 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2 |
Mounting | Through Hole |
Number of Contacts | 48 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары