1824527
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
460 руб.
от 2 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB terminal block - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of po ...
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 13.5 |
Maximum Voltage Rating | 160V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40 |
Packaging | Tape |
Terminal Pitch - (mm) | 3.5 |
Termination Method | Solder |
Brand: | Phoenix Contact |
Color: | Black |
Connection Method: | Push-In |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Part # Aliases: | SPT-SMD 1.5/2-H-3.5 R24 |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | SPT-SMD |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 24 AWG |
Color | Black |
Connection Method | Push-In |
Contact Material | Copper |
Contact Plating | Tin |
Current Rating | 13.5 A |
Factory Pack Quantity | 300 |
Flammability Rating | UL 94 V-0 |
Mounting Angle | Horizontal |
Mounting Style | PCB Mount |
Number of Positions | 2 Position |
Pitch | 3.5 mm |
Product | Fixed Terminal Blocks |
Series | SPT-SMD |
Termination Style | Solder Pin |
Tradename | COMBICON Control |
Voltage Rating | 160 V |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 24 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.