1011-236-0405
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Описание
Электроэлемент
BKSHL, 4P, BLK, PLG, RA, NW6/7.5/8.5/10 Accessory Type: Backshell Cable Exit Angle: 90 Strain Relief: With Color: Black Material: PA Backshell 90 With Black I Deutsch Dt Backshell I Part Number: 1011-236-0405 I Internal Number: 1011-236-0405 I Alias Number: ZPF000000000131524 I LADD Distribution
Технические параметры
Accessory Type | Backshell |
Brand | TE Connectivity/DEUTSCH |
Color | Black |
Factory Pack Quantity | 10 |
Housing Material | Nylon |
Manufacturer | TE Connectivity |
Material | Plastic |
Mounting Angle | Right Angle |
Number of Positions | 4 Position |
Packaging | Bulk |
Part # Aliases | ZPF000000000131524 |
Product | Accessories |
Product Category | Automotive Connectors |
RoHS | Details |
Series | DT |
Tradename | DT |
Contact Plating | - |
Gender | - |
Mounting Style | - |
Termination Style | - |
Accessory Type: | Backshell |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Mounting Angle: | Right Angle |
Number of Positions: | 4 Position |
Part # Aliases: | ZPF000000000131524 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Вес, г | 7.588 |
Техническая документация
Datasheet
pdf, 765 КБ
Документация
pdf, 449 КБ
Похожие товары