G2R-1-SD-DC12(S)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
2 480 руб.
от 2 шт. —
2 360 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Альтернативные предложения2
Описание
Электроэлемент
Power Relay, SPDT, 12 VDC, 10 A, G2RS Series, Socket, Non Latching
Технические параметры
Coil Current | 43.2(mA) |
Coil Resistance | 278(ohm) |
Coil Suppression Diode | Yes |
Coil Voltage DC | 12 |
Contact Arrangement | SPDT |
Contact Current Rating | 10(A) |
Contact Form | 1 Form C |
Contact Material | Silver Tin Indium |
Dropout Volt | 1.8VDC |
LED Indicator | No |
Maximum Power Rating | 300W/2.5KVA |
Mounting Style | Plug-In |
Operate Time | 15(ms) |
Operating Temp Range | -40C to 70C |
Package / Case | Dust Cover |
Pick-up Voltage (Max) | 8.4VDC |
Pin Count | 5 |
Product Depth (mm) | 13(mm) |
Product Height (mm) | 35.5(mm) |
Product Length (mm) | 29(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Unsealed |
Termination Style | Quick Connect |
Voltage Rating (VAC) | 440(V) |
Voltage Rating (VDC) | 125(V) |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Rating (Current) | 10A |
ECCN | EAR99 |
Features | Diode |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Socketable |
Must Operate Voltage | 8.4 VDC |
Must Release Voltage | 1.8 VDC |
Operating Temperature | -40В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 20ms |
RoHS Status | RoHS Compliant |
Series | G2RS -> |
Switching Voltage | 440VAC, 125VDC - Max |
Brand: | Omron Automation and Safety |
Coil Current: | 43.2 mA |
Coil Resistance: | 278 Ohms |
Coil Termination: | Plug In |
Coil Type: | Non-Latching |
Coil Voltage: | 12 VDC |
Contact Current Rating: | 10 A |
Contact Form: | SPDT(1 Form C) |
Contact Material: | Silver Cadmium Oxide(AgCdO) |
Contact Termination: | Plug In |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Omron |
Mounting Style: | Through Hole |
Part # Aliases: | 7445910 G2R1SDDC12S |
Power Consumption: | 530 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) |
Series: | G2RS |
Subcategory: | Relays |
Switching Voltage: | 440 VAC, 125 VDC |
Type: | Slim |
Вес, г | 23.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары