STM32F746NEH6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
6 060 руб.
Добавить в корзину 1 шт.
на сумму 6 060 руб.
Альтернативные предложения2
Описание
Электроэлемент
Микроконтроллеры ARM High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A
Технические параметры
Connectivity | CANbus, EBI/EMI, Ethernet, IВІC, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG |
Core Processor | ARMВ® CortexВ®-M7 |
Core Size | 32-Bit |
Data Converters | A/D 24x12b; D/A 2x12b |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of I/O | 168 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 216-TFBGA |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, IВІS, LCD, POR, PWM, WDT |
Program Memory Size | 512KB(512K x 8) |
Program Memory Type | FLASH |
RAM Size | 320K x 8 |
Series | STM32F7 |
Speed | 216MHz |
Supplier Device Package | 216-TFBGA(13x13) |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V |
ADC Resolution: | 3x12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 320 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
I/O Voltage: | 3.3 V |
Interface Type: | CAN, Ethernet, I2C, SPI, USB, XGA |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 216 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 168 I/O |
Package / Case: | TFBGA-216 |
Packaging: | Tray |
Processor Series: | STM32F746xx |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32F746NE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M7 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 4 |
I2S | 3 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Clock Rate (MHz) | 216 |
Maximum CPU Frequency (MHz) | 216 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 690 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 15 |
Number of ADCs | Triple |
Number of DACs | Single |
Number of I/Os | 168 |
Parallel Master Port | No |
PCB changed | 216 |
Pin Count | 216 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 6 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 4 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 30.92 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.