G125-MH10605L3P

G125-MH10605L3P
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 8-9 дней
5 750 руб.
от 2 шт.5 520 руб.
от 3 шт.5 340 руб.
Добавить в корзину 1 шт. на сумму 5 750 руб.
Альтернативные предложения2
Номенклатурный номер: 8001948251
Бренд: Harwin

Описание

Электроэлемент
CONNECTOR, HEADER, 6POS, 2ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Gecko G125 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plat

Технические параметры

Application Wire to Board
Brand Harwin
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 2 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Nylon
Insulation Resistance 1 GOhms
Latching Type Latch Lock
Manufacturer Harwin
Mounting Angle Right Angle
Mounting Style Straight Pin
Number of Positions 6 Position
Number of Rows 2 Row
Operating Temperature Range -65 C to+150 C
Packaging Cut Tape
Pitch 1.25 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.25 mm
Series G125
Termination Post Length 3.3 mm
Termination Style Through Hole
Type Shrouded
Unit Weight 0.015697 oz
Application: Wire-to-Board
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Latch Lock
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Type: Shrouded

Техническая документация

Datasheet
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.